14-TSSOP EPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20051AUD/V+T

Digi-Key Part Number
MAX20051AUD/V+T-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX20051AUD/V+T
Supplier
Description
IC LED DVR 2A SYNC BUCK TSSOP
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 14-TSSOP-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
4.875V ~ 5.125V
Current - Output / Channel
2A
Frequency
400kHz
Dimming
Analog, PWM
Applications
Commercial & Industrial Lighting
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-TSSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$3.64458$9,111.45
Additional Resources
AttributeDescription
Standard Package2,500