Image for MAX17681AEVKITA# is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17681AEVKITA#

DigiKey Part Number
MAX17681AEVKITA#-ND
Manufacturer
Manufacturer Product Number
MAX17681AEVKITA#
Description
EVAL BOARD 750342557 MAX17681
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
750342557, MAX17681 - 2 Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Isolated Outputs
Power - Output
-
Voltage - Output
±15V
Current - Output
100mA
Voltage - Input
17V ~ 32V
Regulator Topology
Buck
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
750342557, MAX17681
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 13
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$110.78000$110.78
Manufacturers Standard Package