16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16970AGEEB/V+

Digi-Key Part Number
MAX16970AGEEB/V+-ND
Manufacturer
Manufacturer Product Number
MAX16970AGEEB/V+
Description
AUTOMOTIVE USB PROTECTOR WITH CD
Detailed Description
Automotive, USB Protection PMIC 16-QSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tube
Product Status
Obsolete
Applications
Automotive, USB Protection
Current - Supply
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package100