
MAX14979EETX+TGH7 | |
|---|---|
DigiKey Part Number | MAX14979EETX+TGH7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14979EETX+TGH7 |
Description | IC SWITCH LVDS HIGH BW 36TQFN |
Customer Reference | |
Detailed Description | LVDS Switch IC 4 Channel 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14979EETX+TGH7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LVDS | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 5.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 650MHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |

