10-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1062AEUB+

Digi-Key Part Number
MAX1062AEUB+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX1062AEUB+
Supplier
Description
IC ADC 14BIT 200KSPS 10-UMAX
Detailed Description
Bit Analog to Digital Converter Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
*
Package
Tube
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$33.68000$33.68
10$31.06200$310.62
25$29.66680$741.67
100$26.52550$2,652.55
250$25.30396$6,325.99
500$24.69480$12,347.40
Additional Resources
AttributeDescription
Other Names175-MAX1062AEUB+
Standard Package50