cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS9094-SM3+

Digi-Key Part Number
DS9094-SM3+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
DS9094-SM3+
Supplier
Description
CONN IBUTTON CARD PUSH-PULL
Detailed Description
2 Position Card Connector iButton Screw Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Bulk
Part Status
Obsolete
Card Type
iButton
Number of Positions
2
Connector Type
Retainer, Clip
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Screw Mount
Features
-
Height Above Board
0.158" (4.01mm)
Mounting Feature
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960

Other Suppliers on Digi-Key

9,036In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MAXMAXDS9094-SM3+
2156-DS9094-SM3+-MA
Standard Package1