28-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1501YEN

Digi-Key Part Number
DS1501YEN-ND
Manufacturer
Manufacturer Product Number
DS1501YEN
Description
IC RTC CLK/CALENDAR PAR 28-TSOP
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-TSSOP (0.465", 11.80mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tray
Product Status
Obsolete
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Square Wave Output, Watchdog Timer, Y2K
Memory Size
256B
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
2.5V ~ 3.7V
Current - Timekeeping (Max)
5mA @ 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.465", 11.80mm Width)
Supplier Device Package
28-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
M48T58Y-70PC1STMicroelectronics927497-2859-5-ND$38.25000Similar
BQ4802LYDWRTexas Instruments946296-BQ4802LYDWRCT-ND$10.24000Similar
BQ4802LYDWRochester Electronics, LLC11,1782156-BQ4802LYDW-ND$6.26903Similar
M48T35AV-10MH1FSTMicroelectronics13497-4714-1-ND$35.78000Similar
M48T58Y-70MH1FSTMicroelectronics8497-M48T58Y-70MH1FCT-ND$23.58000Similar