
DS1033Z-25 | |
|---|---|
DigiKey Part Number | DS1033Z-25-ND |
Manufacturer | |
Manufacturer Product Number | DS1033Z-25 |
Description | IC DELAY LINE PROG 8-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Multiple Tap 25, 25, 25ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1033Z-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Multiple | |
Delay to 1st Tap | 25ns | |
Available Total Delays | 25, 25, 25ns | |
Number of Independent Delays | 3 | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

