SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT-23-5

MAX4791EUK+T

Digi-Key Part Number
MAX4791EUK+TTR-ND - Tape & Reel (TR)
MAX4791EUK+TCT-ND - Cut Tape (CT)
MAX4791EUK+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX4791EUK+T
Supplier
Description
IC ANALOG SWITCH 1X1 SOT23-5
Detailed Description
Current Limiting Regulator - 250mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Limiting
Sensing Method
-
Accuracy
-
Voltage - Input
2.3V ~ 5.5V
Current - Output
250mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.03000$4.03
10$3.62800$36.28
25$3.42360$85.59
100$2.91700$291.70
250$2.73896$684.74
500$2.39658$1,198.29
1,000$2.05422$2,054.22
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.05422$5,135.55
Additional Resources
AttributeDescription
Other Names
MAX4791EUKT
MAX4791EUK+T-ND
MAX4791EUK+TCT
MAX4791EUK+TDKR
MAX4791EUK+TTR
Standard Package2,500