CAD | USD

TCS37727FN
TCS37727FN
Digi-Key Part Number
TCS37727FNTR-ND
TCS37727FNCT-ND
TCS37727FNDKR-ND
Manufacturerams
Manufacturer Product NumberTCS37727FN
DescriptionCLR LIGHT/DIGITAL CNVRTR
Manufacturer Standard Lead Time24 Weeks
Detailed DescriptionColor Sensor 16 b Gain Control, Interrupt, Proximity Detection, Sleep Mode 6-SMD Module
Product Attributes
TypeDescriptionSelect
Category
Mfr
ams
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output
I²C
Resolution (Bits)
16 b
Features
Gain Control, Interrupt, Proximity Detection, Sleep Mode
Current - Supply (Max)
330µA @ 3V
Operating Temperature
-30°C ~ 70°C
Package / Case
6-SMD Module
Voltage - Supply
2.7V ~ 3.6V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 3,190

Can ship immediately
Price BreakUnit PriceExtended Price
1$5.48000$5.48
5$4.83800$24.19
10$4.27500$42.75
25$3.46760$86.69
50$3.06420$153.21
100$2.98360$298.36
500$2.49982$1,249.91
1,000$2.33853$2,338.53
Additional Resources
AttributeDescription
Other Names
300260008
TCS37727FN-ND
TCS37727FNTR
Standard Package3,500