TCS37717FN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCS37717FN

Digi-Key Part Number
TCS37717FNTR-ND - Tape & Reel (TR)
TCS37717FNCT-ND - Cut Tape (CT)
TCS37717FNDKR-ND - Digi-Reel®
Manufacturer
ams
Manufacturer Product Number
TCS37717FN
Supplier
Description
IC COLOR CONV LIGHT-DGTL 6-DFN
Detailed Description
Color Sensor 16 b Gain Control, Interrupt, Proximity Detection, Sleep Mode 6-SMD Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output
I²C
Resolution (Bits)
16 b
Features
Gain Control, Interrupt, Proximity Detection, Sleep Mode
Voltage - Supply
2.7 V ~ 3.6 V
Current - Supply (Max)
330µA @ 3V
Operating Temperature
-30°C ~ 70°C
Package / Case
6-SMD Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.20000$5.20
5$4.58400$22.92
10$4.04900$40.49
25$3.28480$82.12
50$2.90300$145.15
100$2.82660$282.66
500$2.36820$1,184.10
Additional Resources
AttributeDescription
Other Names
300240006
TCS37717-FNTR
TCS37717-FNTR-ND
TCS37717-FNDKR-ND
Q8363416
TCS37717-FNDKR
TCS37717-FNCT-ND
TCS37717FNTR
TCS37717-FN
TCS37717FNCT
TCS37717FNDKR
TCS37717-FNCT
Standard Package3,500