CAD | USD

TCS34725FN
TCS34727FN
Digi-Key Part Number
TCS34727FNTR-ND
TCS34727FNCT-ND
TCS34727FNDKR-ND
Manufacturerams
Manufacturer Product NumberTCS34727FN
DescriptionIC COLOR CONV LIGHT-DGTL 6-DFN
Manufacturer Standard Lead Time24 Weeks
Detailed DescriptionColor Sensor 16 b Gain Control, Interrupt, Sleep Mode 6-SMD Module
Product Attributes
TypeDescriptionSelect
Category
Mfr
ams
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output
I²C
Resolution (Bits)
16 b
Features
Gain Control, Interrupt, Sleep Mode
Current - Supply (Max)
330µA @ 3V
Operating Temperature
-30°C ~ 70°C
Package / Case
6-SMD Module
Voltage - Supply
2.7V ~ 3.6V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

3,277 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$5.80000$5.80
5$5.11800$25.59
10$4.52100$45.21
25$3.66720$91.68
50$3.24100$162.05
100$3.15570$315.57
500$2.64390$1,321.95
1,000$2.47332$2,473.32
Additional Resources
AttributeDescription
Other Names
300260006
TCS34727FNTR
Standard Package3,500