TCS34717-FN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCS34717FN

Digi-Key Part Number
TCS34717-FNTR-ND - Tape & Reel (TR)
TCS34717-FNCT-ND - Cut Tape (CT)
TCS34717-FNDKR-ND - Digi-Reel®
Manufacturer
ams
Manufacturer Product Number
TCS34717FN
Supplier
Description
IC COLOR CONV LIGHT-DGTL 6-DFN
Detailed Description
Color Sensor 16 b Gain Control, Interrupt, Sleep Mode 6-SMD Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output
I²C
Resolution (Bits)
16 b
Features
Gain Control, Interrupt, Sleep Mode
Voltage - Supply
2.7 V ~ 3.3 V
Current - Supply (Max)
330µA @ 3V
Operating Temperature
-30°C ~ 70°C
Package / Case
6-SMD Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,500$1.88666$19,809.93
Additional Resources
AttributeDescription
Other Names
300240005
TCS34717-FN
TCS34717-FNTR
TCS34717-FNCT
TCS34717-FNDKR
Standard Package3,500