CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
TCS34717-FN
TCS34715FN
Digi-Key Part Number
TCS34715FNTR-ND
TCS34715FNCT-ND
TCS34715FNDKR-ND
Manufacturerams
Manufacturer Product NumberTCS34715FN
DescriptionIC COLOR CONV LIGHT-DGTL 6-DFN
Manufacturer Standard Lead Time24 Weeks
Detailed DescriptionColor Sensor 16 b Gain Control, Interrupt, Sleep Mode 6-SMD Module
Product Attributes
TypeDescriptionSelect
Category
Mfr
ams
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output
I²C
Resolution (Bits)
16 b
Features
Gain Control, Interrupt, Sleep Mode
Current - Supply (Max)
330µA @ 3V
Operating Temperature
-30°C ~ 70°C
Package / Case
6-SMD Module
Voltage - Supply
2.7V ~ 3.3V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

4,320 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$4.95000$4.95
5$4.59200$22.96
10$3.81500$38.15
25$3.17960$79.49
50$2.82620$141.31
100$2.68490$268.49
500$2.26096$1,130.48
1,000$2.11966$2,119.66