cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCS34711FN

Digi-Key Part Number
1194-TCS34711FNTR-ND - Tape & Reel (TR)
Manufacturer
ams
Manufacturer Product Number
TCS34711FN
Supplier
Description
TCS34711FN ODFN6 LF T&RDP
Detailed Description
Color Sensor 16 b Gain Control, Interrupt, Sleep Mode 6-SMD Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Output
I²C
Resolution (Bits)
16 b
Features
Gain Control, Interrupt, Sleep Mode
Voltage - Supply
2.7 V ~ 3.3 V
Current - Supply (Max)
330µA @ 3V
Operating Temperature
-30°C ~ 70°C
Package / Case
6-SMD Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,500$1.85225$19,448.62