cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS72653-BLGM

Digi-Key Part Number
961-AS72653-BLGMTR-ND - Tape & Reel (TR)
Manufacturer
ams
Manufacturer Product Number
AS72653-BLGM
Supplier
Description
AS72653-BLGM LGA20 LF T&RDP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Color Sensor 16 b - 20-BFLGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
Package
Tape & Reel (TR)
Part Status
Active
Output
I²C, UART
Resolution (Bits)
16 b
Features
-
Voltage - Supply
2.7 V ~ 3.6 V
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
20-BFLGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$5.06709$7,600.64
Additional Resources
AttributeDescription
Other Names
191960082
961-AS72653-BLGMTR
Standard Package500