20-LGA Pin View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-LGA Pin View
20-LGA

AS72652-BLGT

Digi-Key Part Number
AS72652-BLGTTR-ND - Tape & Reel (TR)
AS72652-BLGTCT-ND - Cut Tape (CT)
AS72652-BLGTDKR-ND - Digi-Reel®
Manufacturer
ams
Manufacturer Product Number
AS72652-BLGT
Supplier
Description
AS72652-BLGT LGA20 LF T&RDP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Color Sensor 16 b - 20-BFLGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output
I²C, UART
Resolution (Bits)
16 b
Features
-
Voltage - Supply
2.7 V ~ 3.6 V
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
20-BFLGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.58000$10.58
5$6.87000$34.35
10$6.18300$61.83
25$5.49520$137.38
50$5.08320$254.16
100$4.76270$476.27
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$4.57949$9,158.98
Additional Resources
AttributeDescription
Other Names
AS72652-BLGTTR
AS72652-BLGTCT
AS72652-BLGT-ND
191960054
AS72652-BLGTDKR
Standard Package2,000