CAD | USD

8SOIC
AS5601-ASOM
Digi-Key Part Number
AS5601-ASOMTR-ND - Tape & Reel (TR)
AS5601-ASOMCT-ND - Cut Tape (CT)
AS5601-ASOMDKR-ND - Digi-Reel®
Manufacturer
ams
Manufacturer Product Number
AS5601-ASOM
Supplier
Description
SENSOR ANGLE SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
I²C, Quadrature
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3.3V, 5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

4,825 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
191240011
AS5601-ASOMTR
Standard Package500