CAD | USD

20-TSSOP
AS5311-ATST-500
Digi-Key Part Number
AS5311-ATST-500TR-ND
AS5311-ATST-500CT-ND
AS5311-ATST-500DKR-ND
Manufacturerams
Manufacturer Product NumberAS5311-ATST-500
DescriptionROTARY ENCODER MAGNETIC
Manufacturer Standard Lead Time40 Weeks
Detailed DescriptionRotary Encoder Magnetic PWM
Product Attributes
TypeDescriptionSelect
Category
Mfr
ams
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Encoder Type
Magnetic
Output Type
PWM
Pulses per Revolution
-
Voltage - Supply
3.3V, 5V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
SMD (SMT) Tab
Rotational Life (Cycles Min)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

3,947 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$19.00000$19.00
5$16.66600$83.33
10$14.99900$149.99
25$13.33240$333.31
50$12.33240$616.62
100$10.66590$1,066.59
Additional Resources
AttributeDescription
Other Names
179910024
AS5311-ATST-500TR
Standard Package500