CAD | USD

14-TSSOP
AS5147-HTSM
Digi-Key Part Number
AS5147-HTSMTR-ND
AS5147-HTSMCT-ND
AS5147-HTSMDKR-ND
Manufacturerams
Manufacturer Product NumberAS5147-HTSM
DescriptionROTARY ENCODER MAGNETIC PROG
Manufacturer Standard Lead Time24 Weeks
Detailed DescriptionRotary Encoder Magnetic Programmable Commutation, PWM, SPI, Quadrature with index (Incremental)
Product Attributes
TypeDescriptionSelect
Category
Mfr
ams
SeriesAutomotive, AEC-Q100
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Encoder Type
Magnetic
Output Type
Commutation, PWM, SPI, Quadrature with index (Incremental)
Pulses per Revolution
Programmable
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
SMD (SMT) Tab
Rotational Life (Cycles Min)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,166 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$16.72000$16.72
5$14.66000$73.30
10$13.19400$131.94
25$11.72880$293.22
50$10.84900$542.45
100$9.38300$938.30