CAD | USD

AS5050A-BQFM

AS5050A-BQFM

Digi-Key Part Number
AS5050A-BQFMTR-ND - Tape & Reel (TR)
AS5050A-BQFMCT-ND - Cut Tape (CT)
AS5050A-BQFMDKR-ND - Digi-Reel®
Manufacturer
ams
Manufacturer Product Number
AS5050A-BQFM
Supplier
Description
SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
SPI
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
±1.41°
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

2,784 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.