CAD | USD

AS5048B-TS_EK_MB
AS5048B-TS_EK_MB
Digi-Key Part Number
AS5048B-TS_EK_MB-ND
Manufacturer
ams
Manufacturer Product Number
AS5048B-TS_EK_MB
Supplier
Description
KIT EVAL MOTOR POSITION AS5048B
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
AS5048 - Magnetic, Rotary Position Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
-
Package
Box
Part Status
Active
Sensor Type
Magnetic, Rotary Position
Sensing Range
360°
Interface
I²C
Sensitivity
-
Voltage - Supply
4.5V ~ 5.5V
Embedded
-
Supplied Contents
Board(s), Accessories
Utilized IC / Part
AS5048
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

21 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
990600530
AS5048B-EK-AB-1.1
AS5048B-EK-AB-STM1.0
AS5048B-EK-AB-STM1.0-ND
AS5048B-EK-AB-STM1.1
AS5048BEKABSTM10
Standard Package1