CAD | USD

AS5048A-AB-1.0
AS5048A-TS_EK_AB
Digi-Key Part Number
AS5048A-AB-1.0-ND
Manufacturer
ams
Manufacturer Product Number
AS5048A-TS_EK_AB
Supplier
Description
BOARD ADAPTER AS5048
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
AS5048 - Magnetic, Rotary Position Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
-
Package
Bulk
Part Status
Active
Sensor Type
Magnetic, Rotary Position
Sensing Range
360°
Interface
SPI
Sensitivity
-
Voltage - Supply
3V ~ 5.5V
Embedded
No
Supplied Contents
Board(s)
Utilized IC / Part
AS5048
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names
990600490
AS5048A-AB-1.0
AS5048A-EK-AB
AS5048AAB10
Standard Package1