CAD | USD

14-TSSOP
AS5048A-HTSP-500
Digi-Key Part Number
AS5048A-HTSP-500TR-ND
AS5048A-HTSP-500CT-ND
AS5048A-HTSP-500DKR-ND
Manufacturerams
Manufacturer Product NumberAS5048A-HTSP-500
DescriptionSENSOR ANGLE 360DEG SMD
Manufacturer Standard Lead Time40 Weeks
Detailed DescriptionHall Effect Sensor Angle External Magnet, Not Included Gull Wing
Product Attributes
TypeDescriptionSelect
Category
Mfr
ams
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
PWM, SPI
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Package / Case
14-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
14-TSSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,897 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$14.69000$14.69
5$12.89000$64.45
10$11.60000$116.00
25$10.31040$257.76
50$9.53700$476.85
100$8.24820$824.82
Additional Resources
AttributeDescription
Other Names
187900011
187900012
AS5048A-HTSP-500TR
AS5048AHTSP500
Standard Package500