CAD | USD

16-SSOP
AS5040-ASST
Digi-Key Part Number
AS5040-ASSTTR-ND
AS5040-ASSTCT-ND
AS5040-ASSTDKR-ND
Manufacturerams
Manufacturer Product NumberAS5040-ASST
DescriptionROTARY ENCODER MAGNETIC 512PPR
Manufacturer Standard Lead Time24 Weeks
Detailed DescriptionRotary Encoder Magnetic 512 PWM
Product Attributes
TypeDescriptionSelect
Category
Mfr
ams
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Encoder Type
Magnetic
Output Type
PWM
Pulses per Revolution
512
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
SMD (SMT) Tab
Rotational Life (Cycles Min)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

687 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$19.31000$19.31
5$16.93600$84.68
10$15.24200$152.42
25$13.54720$338.68
50$12.53140$626.57
100$10.83790$1,083.79
500$10.16052$5,080.26
1,000$9.48316$9,483.16