
TCS3472EVMREV.2.0 | ||
---|---|---|
Digi-Key Part Number | 961-TCS3472EVMREV.2.0-ND | |
Manufacturer | ||
Manufacturer Product Number | TCS3472EVMREV.2.0 | |
Description | TCS3472 EVM REV. 2.0 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Color Sensor 16 b Gain Control, Interrupt, Sleep Mode 6-SMD Module | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams OSRAM | |
Series | - | |
Package | Box | |
Product Status | Active | |
Output | I²C | |
Resolution (Bits) | 16 b | |
Features | Gain Control, Interrupt, Sleep Mode | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Current - Supply (Max) | 330µA @ 3V | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | 6-SMD Module | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $359.51000 | $359.51 |
Attribute | Description |
---|---|
Other Names | 961-TCS3472EVMREV.2.0 990601033 Q65114A1488 |
Standard Package | 1 |