
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams OSRAM | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Last Time Buy | |
Output | I²C | |
Resolution (Bits) | 24 b | |
Features | - | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Current - Supply (Max) | 2mA @ 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AS73211 Datasheet |
PCN Obsolescence/ EOL | AS73211 EOL 18/Jul/2022 |
HTML Datasheet | AS73211 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8541.49.9500 |
Qty | Unit Price | Ext Price |
---|---|---|
1,500 | $14.92277 | $22,384.15 |
Attribute | Description |
---|---|
Other Names | Q65114A0941 1729-AS73211-AQFMTR 305080011 |
Standard Package | 500 |