


AS72653-BLGT | ||
---|---|---|
Digi-Key Part Number | AS72653-BLGTTR-ND - Tape & Reel (TR) AS72653-BLGTCT-ND - Cut Tape (CT) AS72653-BLGTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS72653-BLGT | |
Description | AS72653-BLGT LGA20 LF T&RDP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Color Sensor 16 b 20-BFLGA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams OSRAM | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Output | I²C, UART | |
Resolution (Bits) | 16 b | |
Features | - | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 20-BFLGA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AS7265x |
PCN Design/Specification | AS72yy Marking Chg 25/Jul/2019 |
HTML Datasheet | AS7265x |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.38000 | $12.38 |
5 | $10.86600 | $54.33 |
10 | $9.77800 | $97.78 |
25 | $8.69120 | $217.28 |
50 | $8.03980 | $401.99 |
100 | $6.95330 | $695.33 |
500 | $6.51870 | $3,259.35 |
1,000 | $6.08411 | $6,084.11 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $6.08411 | $12,168.22 |
Attribute | Description |
---|---|
Other Names | AS72653-BLGTCT AS72653-BLGTTR AS72653-BLGTDKR 191960056 Q65114A0849 AS72653-BLGT-ND |
Standard Package | 2,000 |