
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams OSRAM | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Output | I²C, UART | |
Resolution (Bits) | 16 b | |
Features | - | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 20-BFLGA | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1,500 | $5.71345 | $8,570.17 |
Attribute | Description |
---|---|
Other Names | 961-AS72652-BLGMTR Q65114A0861 191960081 |
Standard Package | 500 |