
LY P47K-J1K2-26-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYP47K-J1K2-26-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY P47K-J1K2-26-0-2-R18-Z |
Description | LED YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm | |
Base Product Number |

