LR T66F-AABB-1-1-Z | |
---|---|
DigiKey Part Number | 475-LRT66F-AABB-1-1-ZTR-ND - Tape & Reel (TR) 475-LRT66F-AABB-1-1-ZCT-ND - Cut Tape (CT) 475-LRT66F-AABB-1-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR T66F-AABB-1-1-Z |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.95V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 55° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.50mm | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.94000 | $0.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
10 | $0.55300 | $5.53 |
100 | $0.35820 | $35.82 |
500 | $0.28184 | $140.92 |
1,000 | $0.25844 | $258.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.23926 | $478.52 |
4,000 | $0.22354 | $894.16 |
6,000 | $0.21570 | $1,294.20 |
10,000 | $0.20703 | $2,070.30 |
14,000 | $0.20197 | $2,827.58 |
20,000 | $0.19712 | $3,942.40 |
50,000 | $0.18671 | $9,335.50 |