LCB G6SP-DBFA-4J5L-0-140-R18-Z

DigiKey Part Number
475-LCBG6SP-DBFA-4J5L-0-140-R18-ZTR-ND - Tape & Reel (TR)
475-LCBG6SP-DBFA-4J5L-0-140-R18-ZCT-ND - Cut Tape (CT)
475-LCBG6SP-DBFA-4J5L-0-140-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCB G6SP-DBFA-4J5L-0-140-R18-Z
Description
LED BLUE DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.3V 6-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.60mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
140mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
6-PLCC
Supplier Device Package
Size / Dimension
3.30mm L x 3.00mm W
Height (Max)
2.10mm
Base Product Number
In-Stock: 1,948
Can ship immediately
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.06000$3.06
10$1.95700$19.57
100$1.39580$139.58
500$1.17516$587.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.10737$1,107.37
2,000$1.05182$2,103.64
3,000$1.02407$3,072.21
5,000$0.99341$4,967.05
7,000$0.97553$6,828.71
10,000$0.95836$9,583.60
Manufacturers Standard Package