GW CSSRML.HW-ABAF-H1H2-1-350-R33

DigiKey Part Number
475-GWCSSRML.HW-ABAF-H1H2-1-350-R33TR-ND - Tape & Reel (TR)
475-GWCSSRML.HW-ABAF-H1H2-1-350-R33CT-ND - Cut Tape (CT)
475-GWCSSRML.HW-ABAF-H1H2-1-350-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSSRML.HW-ABAF-H1H2-1-350-R33
Description
LED OSLON HORTICULTURE WHT 1212
Customer Reference
Detailed Description
LED Lighting OSLON® Optimal White 2.92V 350mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
201lm (176lm ~ 226lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.92V
Lumens/Watt @ Current - Test
197 lm/W
CRI (Color Rendering Index)
-
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.084" (2.14mm)
Thermal Resistance of Package
2.6°C/W
In-Stock: 2,758
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.79965$2,398.95
6,000$0.78162$4,689.72
15,000$0.76358$11,453.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.57000$2.57
10$1.62300$16.23
100$1.14300$114.30
500$0.95408$477.04
1,000$0.89601$896.01
Digi-Reel®
QuantityUnit PriceExt Price
1$2.58000$2.58
10$1.63400$16.34
100$1.15100$115.10
500$0.96114$480.57
1,000$0.90286$902.86
* All Digi-Reel orders will add a $9.50 reeling fee.