Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GW CSSRM4.HW-SJSM-H7H8-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM4.HW-SJSM-H7H8-1-700-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM4.HW-SJSM-H7H8-1-700-R33 |
Description | GW CSSRM4.HW-SJSM-H7H8-1-700-R33 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Thermal Resistance of Package | 1.4°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86771 | $2,603.13 |
| 6,000 | $0.84792 | $5,087.52 |
| 9,000 | $0.83801 | $7,542.09 |
| 15,000 | $0.82703 | $12,405.45 |



