TPK-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPK-59

Digi-Key Part Number
705-1042-ND
Manufacturer
Amprobe
Manufacturer Product Number
TPK-59
Supplier
Description
THERMOCOUPLE DUAL BANANA
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
- K-Type Thermocouple Air, Beaded -50 ~ 600°F (-46 ~ 316°C)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amprobe
Series
-
Package
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air
Tip Type
Air, Beaded
Plug Type
Double Banana Plug
Probe Temperature Range
-50 ~ 600°F (-46 ~ 316°C)
Cable Length
-
Cable Insulation
-
Plug Color
Yellow
Probe Length
-
Probe Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9030.90.8931
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$35.45000$35.45
Additional Resources
AttributeDescription
Other Names
2733660
705-1042
TPK-59-ND
Standard Package1