CAD | USD

cms-photo-not-available

RTD-10W

Digi-Key Part Number
RTD-10W-ND
Manufacturer
Amprobe
Manufacturer Product Number
RTD-10W
Supplier
Description
RTD THERMOMETER WIRELESS
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Handheld -328 ~ 1472°F (-200 ~ 800°C) RTD Thermometer LCD C°/F° Auto Off, Backlight, Hold, Min/Max, T1/T2/T1-T2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amprobe
Series
-
Package
Bulk
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-328 ~ 1472°F (-200 ~ 800°C)
Display Type
LCD
Input Type
RTD
Features
Auto Off, Backlight, Hold, Min/Max, T1/T2/T1-T2
Probe Type
RTD
Battery Cell Size
AAA (4)
Includes
Antenna, Battery, Connector, Manual, Software
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9030.90.8921
Bulk
QtyUnit PriceExt Price
1$223.10000$223.10
Additional Resources
AttributeDescription
Other Names3730072
Standard Package1