RC-120S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC-120S

Digi-Key Part Number
705-1032-ND
Manufacturer
Amprobe
Manufacturer Product Number
RC-120S
Supplier
Description
SSR RELAY SPST-NO 6.5A 105-125V
Detailed Description
Solid State SPST-NO (1 Form A) Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amprobe
Series
-
Package
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC
Voltage - Input
0 ~ 10VDC
Voltage - Load
105 V ~ 125 V
Load Current
6.5 A
Termination Style
Wire Leads
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.41.0030