CAD | USD

Obsolete item.
HV231-10A
HV231-10A
Digi-Key Product Number
705-1090-ND
ManufacturerAmprobe
Manufacturer Product NumberHV231-10A
DescriptionOSCOPE PROBE X1K 1000M
Detailed Description1000:1 Voltage Probe 39.370" (1000.00mm) Red Oscilloscope Probe Test Lead 1000M Input Resistance 40000V (40kV)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Amprobe
Series
-
Part Status
Obsolete
Type
Voltage Probe
Attenuation Value
1000:1
Bandwidth
-
Resistance - Input
1000M
Voltage - Max
40000V (40kV)
Capacitance - Input
-
Cable Length
39.370"" (1000.00mm)
Color
Red
Includes
Manual
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names
3026875
705-1090
HV231-10A-ND
Standard Package1