cms-photo-not-available

FLASH-175

Digi-Key Part Number
FLASH-175-ND
Manufacturer
Amprobe
Manufacturer Product Number
FLASH-175
Supplier
Description
FLASHLIGHT LED 175LM AA(2)
Detailed Description
Flashlight Standard Style LED 175 Lumens AA (Requires 2) 5.91" (150.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amprobe
Series
-
Package
Bulk
Part Status
Obsolete
Type
Standard
Lamp Type
LED
Lamp Output
175 Lumens
Features
Includes Batteries
Battery Cell Size
AA (Requires 2)
Length
5.91" (150.0mm)
Material - Body
Diecast Metal
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8513.10.2000
Additional Resources
AttributeDescription
Other Names3542862
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TUF2AAPEEnergizer Battery Company8N516-ND$27.06000Direct