AM-420

AM-420

Digi-Key Part Number
705-1123-ND
Manufacturer
Amprobe
Manufacturer Product Number
AM-420
Supplier
Description
RESIDENTIAL DMM MANUAL 3.5 DIG
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Manual Average Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance Battery Test, Continuity, Diode Test Function Features Auto Off, Hold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amprobe
Series
Package
Box
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
4
Display Type
LCD
Display Count
1999
Function
Voltage, Current, Resistance
Functions, Extra
Battery Test, Continuity, Diode Test
Features
Auto Off, Hold
Ranging
Manual
Response
Average
Ratings
-
Includes
Battery, Manual
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9030.31.0000
Box
QtyUnit PriceExt Price
1$33.82000$33.82