
5XP-A | ||
---|---|---|
Digi-Key Part Number | 705-1062-ND | |
Manufacturer | ||
Manufacturer Product Number | 5XP-A | |
Description | DMM W/NON-CONTACT VOLT TEST | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Battery Test, Continuity, Diode Test Function Features Hold, Min/Max, Voltage Detector | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Amprobe | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | LCD | |
Display Count | 2000 | |
Function | Voltage, Current, Resistance | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Hold, Min/Max, Voltage Detector | |
Ranging | Manual | |
Response | Average | |
Ratings | - | |
Includes | Battery, Hanger, Manual, Test Leads |
Resource Type | Link |
---|---|
Datasheets | 5XP-A |
Video File | How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment What are CAT (Category) Safety Ratings in Multimeters? - Another Teaching Moment | Digi-Key Electronics What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment |
HTML Datasheet | 5XP-A |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 3A992A |
HTSUS | 9030.33.3400 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $138.98000 | $138.98 |
Attribute | Description |
---|---|
Other Names | 705-1062 2727851 5XP-A-ND |
Standard Package | 1 |