CAD | USD

Not Recommended for New Design, minimums may apply.
SOT608A

BLS6G3135-20,112

Digi-Key Part Number
1603-1077-ND
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLS6G3135-20,112
Supplier
Description
RF FET LDMOS 60V 15.5DB SOT608A
Detailed Description
RF Mosfet LDMOS 3.1GHz ~ 3.5GHz 15.5dB 20W CDFM2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Part Status
Not For New Designs
Transistor Type
LDMOS
Frequency
3.1GHz ~ 3.5GHz
Gain
15.5dB
Current Rating (Amps)
2.1A
Noise Figure
-
Power - Output
20W
Package / Case
SOT-608A
Supplier Device Package
CDFM2
Voltage - Test
32 V
Current - Test
50 mA
Voltage - Rated
60 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0075
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1603-1077
934060062112
BLS6G3135-20
BLS6G3135-20,112-ND
BLS6G3135-20-ND
Standard Package20