SOT1223-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLP15M7160PY

Digi-Key Part Number
1603-1046-2-ND - Tape & Reel (TR)
1603-1046-1-ND - Cut Tape (CT)
1603-1046-6-ND - Digi-Reel®
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLP15M7160PY
Supplier
Description
RF FET LDMOS 65V 20DB SOT12232
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Mosfet LDMOS (Dual), Common Source 28 V 100 mA 860MHz 20dB 160W 4-HSOPF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
LDMOS (Dual), Common Source
Frequency
860MHz
Gain
20dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
160W
Voltage - Rated
65 V
Package / Case
SOT-1223-1
Supplier Device Package
4-HSOPF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.29.0075
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
100$95.53280$9,553.28
Cut Tape (CT)
QtyUnit PriceExt Price
1$101.90000$101.90
10$96.80700$968.07
25$95.53280$2,388.32
Digi-Reel®
QtyUnit PriceExt Price
1$101.90000$101.90
10$96.80700$968.07
25$95.53280$2,388.32
Additional Resources
AttributeDescription
Other Names
BLP15M7160PY-ND
934067637518
1603-1046-6
1603-1046-2
1603-1046-1
Standard Package100