CAD | USD

Not Recommended for New Design, minimums may apply.
SOT1352-1

BLP10H610Z

Digi-Key Part Number
568-12810-2-ND - Tape & Reel (TR)
568-12810-1-ND - Cut Tape (CT)
568-12810-6-ND - Digi-Reel®
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLP10H610Z
Supplier
Description
RF FET LDMOS 104V 22DB 12VDFN
Detailed Description
RF Mosfet LDMOS (Dual), Common Source 50 V 60 mA 860MHz 22dB 10W 12-HVSON (6x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
LDMOS (Dual), Common Source
Frequency
860MHz
Gain
22dB
Current Rating (Amps)
-
Noise Figure
-
Power - Output
10W
Package / Case
12-VDFN Exposed Pad
Supplier Device Package
12-HVSON (6x5)
Voltage - Test
50 V
Current - Test
60 mA
Voltage - Rated
104 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.29.0075
Tape & Reel (TR)
QtyUnit PriceExt Price
500$24.12212$12,061.06
Additional Resources
AttributeDescription
Other Names
568-12810-2
934068215515
BLP10H610Z-ND
Standard Package500