CAD | USD

SOT1211-2

BLM7G22S-60PBY

Digi-Key Part Number
568-12806-2-ND - Tape & Reel (TR)
568-12806-1-ND - Cut Tape (CT)
568-12806-6-ND - Digi-Reel®
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLM7G22S-60PBY
Supplier
Description
RF FET LDMOS 65V 31.5DB SOT12121
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Mosfet LDMOS (Dual) 28 V 75 mA 2.14GHz 31.5dB 1.6W 16-HSOPF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
LDMOS (Dual)
Frequency
2.14GHz
Gain
31.5dB
Current Rating (Amps)
-
Noise Figure
-
Power - Output
1.6W
Package / Case
SOT-1211-2
Supplier Device Package
16-HSOPF
Voltage - Test
28 V
Current - Test
75 mA
Voltage - Rated
65 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$73.92000$73.92
10$68.92700$689.27
25$63.93200$1,598.30
Tape & Reel (TR)
QtyUnit PriceExt Price
100$59.93640$5,993.64
Additional Resources
AttributeDescription
Other Names
568-12806-2
934066082518
BLM7G22S-60PBY-ND
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MRFX1K80HR5NXP USA Inc.158568-13464-1-ND$523.36000Similar