CAD | USD

Obsolete item.
SOT1121B

BLF8G27LS-100PU

Digi-Key Part Number
BLF8G27LS-100PU-ND
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLF8G27LS-100PU
Supplier
Description
RF FET LDMOS 65V 18DB SOT1121B
Detailed Description
RF Mosfet LDMOS (Dual), Common Source 28 V 860 mA 2.5GHz ~ 2.7GHz 18dB 25W LDMOST
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Transistor Type
LDMOS (Dual), Common Source
Frequency
2.5GHz ~ 2.7GHz
Gain
18dB
Current Rating (Amps)
-
Noise Figure
-
Power - Output
25W
Package / Case
SOT-1121B
Supplier Device Package
LDMOST
Voltage - Test
28 V
Current - Test
860 mA
Voltage - Rated
65 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names934067466112
Standard Package20
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BLC8G27LS-100AVYAmpleon USA Inc.2568-12765-1-ND$96.57000Similar