CAD | USD

SOT1244B

BLF8G22LS-270V,112

Digi-Key Part Number
BLF8G22LS-270V,112-ND
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLF8G22LS-270V,112
Supplier
Description
RF FET LDMOS 65V 17.3DB SOT1244B
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Mosfet LDMOS 2.11GHz ~ 2.17GHz 17.3dB 80W CDFM6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Part Status
Active
Transistor Type
LDMOS
Frequency
2.11GHz ~ 2.17GHz
Gain
17.3dB
Current Rating (Amps)
-
Noise Figure
-
Power - Output
80W
Package / Case
SOT-1244B
Supplier Device Package
CDFM6
Voltage - Test
28 V
Current - Test
2.4 A
Voltage - Rated
65 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0075
Available To Order

Additional Resources
AttributeDescription
Other Names934066767112
Standard Package20