CAD | USD

SOT1244B

BLF8G09LS-270WU

Digi-Key Part Number
BLF8G09LS-270WU-ND
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLF8G09LS-270WU
Supplier
Description
RF FET LDMOS 65V 20DB SOT1244B
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Mosfet LDMOS 28 V 2 A 718.5MHz ~ 725.5MHz 20dB 67W CDFM6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Part Status
Active
Transistor Type
LDMOS
Frequency
718.5MHz ~ 725.5MHz
Gain
20dB
Current Rating (Amps)
-
Noise Figure
-
Power - Output
67W
Package / Case
SOT-1244B
Supplier Device Package
CDFM6
Voltage - Test
28 V
Current - Test
2 A
Voltage - Rated
65 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0075
Tray
QtyUnit PriceExt Price
60$102.47883$6,148.73
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names934068046112
Standard Package20