CAD | USD

SOT-1244C

BLF8G09LS-270GWQ

Digi-Key Part Number
BLF8G09LS-270GWQ-ND
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLF8G09LS-270GWQ
Supplier
Description
RF FET LDMOS 65V 20DB SOT1244C
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Mosfet LDMOS 718.5MHz ~ 725.5MHz 20dB 67W CDFM6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tube
Part Status
Active
Transistor Type
LDMOS
Frequency
718.5MHz ~ 725.5MHz
Gain
20dB
Current Rating (Amps)
-
Noise Figure
-
Power - Output
67W
Package / Case
SOT-1244C
Supplier Device Package
CDFM6
Voltage - Test
28 V
Current - Test
2 A
Voltage - Rated
65 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0075
Tube
QtyUnit PriceExt Price
96$102.47885$9,837.97
Additional Resources
AttributeDescription
Other Names934068047127
Standard Package24