CAD | USD

Obsolete item.
SOT-502A

BLF7G24L-100,118

Digi-Key Part Number
BLF7G24L-100,118-ND - Tape & Reel (TR)
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLF7G24L-100,118
Supplier
Description
RF FET LDMOS 65V 18DB SOT502A
Detailed Description
RF Mosfet LDMOS 2.3GHz ~ 2.4GHz 18dB 20W LDMOST
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
LDMOS
Frequency
2.3GHz ~ 2.4GHz
Gain
18dB
Current Rating (Amps)
28A
Noise Figure
-
Power - Output
20W
Package / Case
SOT-502A
Supplier Device Package
LDMOST
Voltage - Test
28 V
Current - Test
900 mA
Voltage - Rated
65 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Price and Procurement

Additional Resources
AttributeDescription
Other Names934064627118
Standard Package100